PMEG4005AEAZ | |
---|---|
DigiKey Part Number | 1727-8541-2-ND - Tape & Reel (TR) 1727-8541-1-ND - Cut Tape (CT) 1727-8541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005AEAZ |
Description | DIODE SCHOTTKY 40V 500MA SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.77300 | ¥17.73 |
100 | ¥0.89240 | ¥89.24 |
500 | ¥0.79094 | ¥395.47 |
1,000 | ¥0.61557 | ¥615.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55091 | ¥1,652.73 |
6,000 | ¥0.54185 | ¥3,251.10 |