GG0603052R542P | |
---|---|
DigiKey Part Number | 478-GG0603052R542PTR-ND - Tape & Reel (TR) 478-GG0603052R542PCT-ND - Cut Tape (CT) 478-GG0603052R542PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG0603052R542P |
Description | DIODE 5VDC, 0603, 2.5PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 3A Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.7V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.28900 | ¥12.89 |
100 | ¥0.62890 | ¥62.89 |
500 | ¥0.52444 | ¥262.22 |
1,000 | ¥0.36443 | ¥364.43 |
2,000 | ¥0.31583 | ¥631.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.29296 | ¥1,464.80 |
10,000 | ¥0.24295 | ¥2,429.50 |
25,000 | ¥0.23866 | ¥5,966.50 |
50,000 | ¥0.21436 | ¥10,718.00 |
125,000 | ¥0.18578 | ¥23,222.50 |