GMCB05321121BEU | |
---|---|
DigiKey Part Number | 664-GMCB05321121BEUTR-ND - Tape & Reel (TR) 664-GMCB05321121BEUCT-ND - Cut Tape (CT) 664-GMCB05321121BEUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMCB05321121BEU |
Description | MICRO USB 2.0 TYPE B RECEPTACLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.41200 | ¥64.12 |
25 | ¥6.15080 | ¥153.77 |
50 | ¥6.01940 | ¥300.97 |
100 | ¥5.75750 | ¥575.75 |
250 | ¥5.23392 | ¥1,308.48 |
500 | ¥4.71046 | ¥2,355.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.23877 | ¥3,238.77 |