MCR-B-S-RA-SMT-EH4B-T/R | |
---|---|
DigiKey Part Number | 2057-MCR-B-S-RA-SMT-EH4B-T/RTR-ND - Tape & Reel (TR) 2057-MCR-B-S-RA-SMT-EH4B-T/RCT-ND - Cut Tape (CT) 2057-MCR-B-S-RA-SMT-EH4B-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR-B-S-RA-SMT-EH4B-T/R |
Description | MICRO USB, TYPE B, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Board Cutout, Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Board Cutout, Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.19200 | ¥21.92 |
25 | ¥2.00320 | ¥50.08 |
50 | ¥1.88500 | ¥94.25 |
100 | ¥1.80700 | ¥180.70 |
250 | ¥1.65016 | ¥412.54 |
500 | ¥1.57152 | ¥785.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.38335 | ¥1,383.35 |