SN74LVC2G34DBVT | |
---|---|
DigiKey Part Number | 296-32325-2-ND - Tape & Reel (TR) 296-32325-1-ND - Cut Tape (CT) 296-32325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G34DBVT |
Description | IC BUF NON-INVERT 5.5V SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G34DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
10 | ¥10.26100 | ¥102.61 |
25 | ¥9.73560 | ¥243.39 |
100 | ¥7.99790 | ¥799.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.47632 | ¥1,869.08 |
500 | ¥6.60714 | ¥3,303.57 |
1,250 | ¥5.21614 | ¥6,520.18 |
2,500 | ¥4.86841 | ¥12,171.02 |
6,250 | ¥4.62497 | ¥28,906.06 |
12,500 | ¥4.45110 | ¥55,638.75 |