VCUG060050L1RP | |
---|---|
DigiKey Part Number | 478-VCUG060050L1RPTR-ND - Tape & Reel (TR) 478-VCUG060050L1RPCT-ND - Cut Tape (CT) 478-VCUG060050L1RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUG060050L1RP |
Description | TRANSGUARD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 30A Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 10.8V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 30A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 550pF @ 1kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.43200 | ¥34.32 |
25 | ¥3.13600 | ¥78.40 |
100 | ¥2.33490 | ¥233.49 |
250 | ¥2.11616 | ¥529.04 |
500 | ¥1.75132 | ¥875.66 |
1,000 | ¥1.31340 | ¥1,313.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.22782 | ¥4,911.28 |
8,000 | ¥1.15342 | ¥9,227.36 |
12,000 | ¥1.07900 | ¥12,948.00 |
28,000 | ¥0.98970 | ¥27,711.60 |