ABLS-13.560MHZ-10-R20-D-T | |
---|---|
DigiKey Part Number | 535-9687-2-ND - Tape & Reel (TR) 535-9687-1-ND - Cut Tape (CT) 535-9687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-13.560MHZ-10-R20-D-T |
Description | CRYSTAL 13.5600MHZ 10PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±50ppm Crystal 10pF 20 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-13.560MHZ-10-R20-D-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.06200 | ¥30.62 |
50 | ¥2.76180 | ¥138.09 |
100 | ¥2.64110 | ¥264.11 |
500 | ¥2.38134 | ¥1,190.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.27797 | ¥2,277.97 |
2,000 | ¥2.17934 | ¥4,358.68 |
3,000 | ¥2.12374 | ¥6,371.22 |
5,000 | ¥2.05583 | ¥10,279.15 |
7,000 | ¥2.01235 | ¥14,086.45 |
10,000 | ¥1.96732 | ¥19,673.20 |
25,000 | ¥1.85646 | ¥46,411.50 |