UCC2946D | |
---|---|
DigiKey Part Number | 296-2645-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2946D |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2946D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.99000 | ¥49.99 |
10 | ¥44.92000 | ¥449.20 |
75 | ¥42.46307 | ¥3,184.73 |
150 | ¥36.80120 | ¥5,520.18 |
300 | ¥34.91420 | ¥10,474.26 |
525 | ¥31.32836 | ¥16,447.39 |
1,050 | ¥26.42154 | ¥27,742.62 |
2,550 | ¥25.10046 | ¥64,006.17 |