MPL-AY3020-2R2 | |
---|---|
DigiKey Part Number | 1589-MPL-AY3020-2R2TR-ND - Tape & Reel (TR) 1589-MPL-AY3020-2R2CT-ND - Cut Tape (CT) 1589-MPL-AY3020-2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AY3020-2R2 |
Description | FIXED IND 2.2UH 3A 64 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 3 A 64mOhm 2-SMD, J-Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 64mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.29900 | ¥72.99 |
25 | ¥6.63360 | ¥165.84 |
50 | ¥6.23620 | ¥311.81 |
100 | ¥5.17380 | ¥517.38 |
250 | ¥4.77612 | ¥1,194.03 |
500 | ¥4.51080 | ¥2,255.40 |
1,000 | ¥4.11278 | ¥4,112.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.28392 | ¥9,851.76 |