![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
MPL-AY3020
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MPL-AY3020-1R5 FIXED IND 1.5UH 3.4A 35 MOHM SMD | FIXED IND 1.5UH 3.4A 35 MOHM SMD | 7,601 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AY3020-2R2 FIXED IND 2.2UH 3A 64 MOHM SMD | FIXED IND 2.2UH 3A 64 MOHM SMD | 1,309 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AY3020-6R8 FIXED IND 6.8UH 1.65A 250MOHM SM | FIXED IND 6.8UH 1.65A 250MOHM SM | 3,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AY3020-5R6 FIXED IND 5.6UH 1.8A 209MOHM SMD | FIXED IND 5.6UH 1.8A 209MOHM SMD | 2,837 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AY3020-R82 FIXED IND 820NH 4.7A 28 MOHM SMD | FIXED IND 820NH 4.7A 28 MOHM SMD | 2,820 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AY3020-R47 FIXED IND 470NH 6.3A 19.5MOHM SM | FIXED IND 470NH 6.3A 19.5MOHM SM | 2,805 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AY3020-8R2 FIXED IND 8.2UH 1.4A 345MOHM SMD | FIXED IND 8.2UH 1.4A 345MOHM SMD | 2,550 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AY3020-100 FIXED IND 10UH 1.3A 370 MOHM SMD | FIXED IND 10UH 1.3A 370 MOHM SMD | 2,088 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AY3020-4R7 FIXED IND 4.7UH 2A 173 MOHM SMD | FIXED IND 4.7UH 2A 173 MOHM SMD | 89 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AY3020-R68 FIXED IND 680NH 5.15A 26MOHM SMD | FIXED IND 680NH 5.15A 26MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AY3020-3R3 FIXED IND 3.3UH 2.5A 121MOHM SMD | FIXED IND 3.3UH 2.5A 121MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AY3020-1R0 FIXED IND 1UH 4.3A 30 MOHM SMD | FIXED IND 1UH 4.3A 30 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |