MP2316GD-P | |
---|---|
DigiKey Part Number | 1589-1104-2-ND - Tape & Reel (TR) 1589-1104-1-ND - Cut Tape (CT) 1589-1104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2316GD-P |
Description | IC REG BUCK ADJ 3A 14QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2316GD-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 19V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 19V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥17.09600 | ¥170.96 |
25 | ¥16.16240 | ¥404.06 |
100 | ¥14.00660 | ¥1,400.66 |
250 | ¥13.28808 | ¥3,322.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.64556 | ¥6,322.78 |