IR38063MTRPBF | |
---|---|
DigiKey Part Number | IR38063MTRPBFTR-ND - Tape & Reel (TR) IR38063MTRPBFCT-ND - Cut Tape (CT) IR38063MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR38063MTRPBF |
Description | IC REG BUCK ADJ 25A 34PQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 25A 34-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR38063MTRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.38V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-IQFN-34-900 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.33000 | ¥63.33 |
10 | ¥57.23000 | ¥572.30 |
25 | ¥54.56440 | ¥1,364.11 |
100 | ¥47.37900 | ¥4,737.90 |
250 | ¥45.24960 | ¥11,312.40 |
500 | ¥41.25674 | ¥20,628.37 |
1,000 | ¥35.93337 | ¥35,933.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥34.60250 | ¥138,410.00 |