TDA21475AUMA1 | |
---|---|
DigiKey Part Number | 448-TDA21475AUMA1TR-ND - Tape & Reel (TR) 448-TDA21475AUMA1CT-ND - Cut Tape (CT) 448-TDA21475AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA21475AUMA1 |
Description | IFX POWERSTAGE/DRIVER PG-IQFN-39 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Driver PG-IQFN-39-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Supply | 4.25V ~ 16V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerWFQFN | |
Supplier Device Package | PG-IQFN-39-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.19000 | ¥56.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥29.51517 | ¥147,575.85 |