ADM1266ACPZ | |
---|---|
DigiKey Part Number | 505-ADM1266ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1266ACPZ |
Description | IC SUPERVISOR 17 CHANNEL 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 17 Channel 64-LFCSP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1266ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 17 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Push-Pull | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.34000 | ¥266.34 |
10 | ¥245.60900 | ¥2,456.09 |
25 | ¥234.56560 | ¥5,864.14 |
80 | ¥209.73038 | ¥16,778.43 |
230 | ¥200.07209 | ¥46,016.58 |
440 | ¥190.41334 | ¥83,781.87 |