ADP1763ACPZ-1.3-R7 | |
---|---|
DigiKey Part Number | 505-ADP1763ACPZ-1.3-R7TR-ND - Tape & Reel (TR) 505-ADP1763ACPZ-1.3-R7CT-ND - Cut Tape (CT) 505-ADP1763ACPZ-1.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1763ACPZ-1.3-R7 |
Description | IC REG LINEAR 1.3V 3A 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1763ACPZ-1.3-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 1.98V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.145V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 16 mA | |
PSRR | 62dB ~ 33dB (10kHz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Current Limit, Thermal Overload | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.09000 | ¥88.09 |
10 | ¥80.97300 | ¥809.73 |
25 | ¥77.62200 | ¥1,940.55 |
100 | ¥68.39010 | ¥6,839.01 |
250 | ¥65.03348 | ¥16,258.37 |
500 | ¥60.83760 | ¥30,418.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥55.80286 | ¥83,704.29 |