TYETBLSANF-38.400000 | |
---|---|
DigiKey Part Number | 1664-1303-2-ND - Tape & Reel (TR) 1664-1303-1-ND - Cut Tape (CT) 1664-1303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYETBLSANF-38.400000 |
Description | XTAL OSC TCXO 38.4000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥24.43200 | ¥244.32 |
50 | ¥23.27300 | ¥1,163.65 |
100 | ¥20.36300 | ¥2,036.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.78132 | ¥9,890.66 |
1,000 | ¥16.87228 | ¥16,872.28 |
2,500 | ¥15.70868 | ¥39,271.70 |
5,000 | ¥15.12688 | ¥75,634.40 |