XDPE132G5HG000XUMA1 | |
---|---|
DigiKey Part Number | 448-XDPE132G5HG000XUMA1TR-ND - Tape & Reel (TR) 448-XDPE132G5HG000XUMA1CT-ND - Cut Tape (CT) 448-XDPE132G5HG000XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPE132G5HG000XUMA1 |
Description | IR CONTROLLER PG-VQFN-56 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 56-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 16 | |
Voltage - Supply (Vcc/Vdd) | 2.9V ~ 3.6V | |
Frequency - Switching | 200kHz ~ 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | I2C, PMBus | |
Control Features | Current Limit, Enable, Frequency Control, On Time Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 120°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerVFQFN | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥45.76460 | ¥137,293.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.82000 | ¥83.82 |
10 | ¥75.68600 | ¥756.86 |
25 | ¥72.16840 | ¥1,804.21 |
100 | ¥62.66250 | ¥6,266.25 |
250 | ¥59.84584 | ¥14,961.46 |
500 | ¥54.56556 | ¥27,282.78 |
1,000 | ¥47.52478 | ¥47,524.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.95000 | ¥80.95 |
10 | ¥73.09200 | ¥730.92 |
25 | ¥69.69480 | ¥1,742.37 |
100 | ¥60.51450 | ¥6,051.45 |
250 | ¥57.79440 | ¥14,448.60 |
500 | ¥52.69512 | ¥26,347.56 |
1,000 | ¥45.89568 | ¥45,895.68 |