FDG6335N | |
---|---|
DigiKey Part Number | FDG6335NTR-ND - Tape & Reel (TR) FDG6335NCT-ND - Cut Tape (CT) FDG6335NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDG6335N |
Description | MOSFET 2N-CH 20V 0.7A SC88 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 700mA 300mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 700mA | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 700mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 113pF @ 10V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.84200 | ¥38.42 |
100 | ¥2.66900 | ¥266.90 |
500 | ¥2.08382 | ¥1,041.91 |
1,000 | ¥1.69376 | ¥1,693.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51413 | ¥4,542.39 |
6,000 | ¥1.43715 | ¥8,622.90 |
9,000 | ¥1.33449 | ¥12,010.41 |
30,000 | ¥1.30370 | ¥39,111.00 |