74LV165PW,118 | |
---|---|
DigiKey Part Number | 1727-5974-2-ND - Tape & Reel (TR) 1727-5974-1-ND - Cut Tape (CT) 1727-5974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV165PW,118 |
Description | IC 8BIT SHIFT REGISTER 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.31330 | ¥3,283.25 |
5,000 | ¥1.22856 | ¥6,142.80 |
12,500 | ¥1.14383 | ¥14,297.87 |
25,000 | ¥1.08452 | ¥27,113.00 |
62,500 | ¥1.08072 | ¥67,545.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07000 | ¥30.70 |
25 | ¥2.86360 | ¥71.59 |
100 | ¥2.29140 | ¥229.14 |
250 | ¥2.12732 | ¥531.83 |
500 | ¥1.80008 | ¥900.04 |
1,000 | ¥1.39099 | ¥1,390.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.17900 | ¥31.79 |
25 | ¥2.96520 | ¥74.13 |
100 | ¥2.37270 | ¥237.27 |
250 | ¥2.20284 | ¥550.71 |
500 | ¥1.86398 | ¥931.99 |
1,000 | ¥1.44036 | ¥1,440.36 |