74LV4094PW,118 | |
---|---|
DigiKey Part Number | 1727-74LV4094PW,118TR-ND - Tape & Reel (TR) 1727-74LV4094PW,118CT-ND - Cut Tape (CT) 1727-74LV4094PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV4094PW,118 |
Description | IC 8BIT SHIFT/STORE BUS 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.17900 | ¥31.79 |
25 | ¥2.96520 | ¥74.13 |
100 | ¥2.37270 | ¥237.27 |
250 | ¥2.20284 | ¥550.71 |
500 | ¥1.86398 | ¥931.99 |
1,000 | ¥1.44036 | ¥1,440.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.02654 | ¥2,566.35 |