PTS120660V010 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bel Fuse Inc.
In Stock: 179,266
Unit Price: ¥1.31000
Datasheet

PTS120660V010

DigiKey Part Number
283-3133-2-ND - Tape & Reel (TR)
283-3133-1-ND - Cut Tape (CT)
283-3133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS120660V010
Description
PTC RESET FUSE 60V 100MA 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
250 mA
Current - Max
100 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
1.6 Ohms
Resistance - Post Trip (R1) (Max)
15 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Approval Agency
cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
5¥1.16600¥5.83
10¥1.11700¥11.17
50¥0.99840¥49.92
100¥0.93020¥93.02
250¥0.82688¥206.72
500¥0.68914¥344.57
1,000¥0.65457¥654.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.51692¥2,584.60
10,000¥0.48246¥4,824.60
Manufacturers Standard Package