283-PTS-KIT | |
---|---|
DigiKey Part Number | 283-PTS-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 283-PTS-KIT |
Description | KIT PTC RESETTABLE SMD |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Kit 0.05 ~ 3A 6 ~ 33VDC Surface Mount 250 Pieces (25 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | PTC Resettable | |
Response Time | - | |
Voltage Rating | 6 ~ 33VDC | |
Current Rating (Amps) | 0.05 ~ 3A | |
Quantity | 250 Pieces (25 Values - 10 Each) | |
Includes | - | |
Mounting Type | Surface Mount | |
Packages Included | 0805, 1206, 1812 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.21000 | ¥174.21 |
10 | ¥151.25700 | ¥1,512.57 |