ISL99390FRZ-TR5935 | |
---|---|
DigiKey Part Number | 20-ISL99390FRZ-TR5935TR-ND - Tape & Reel (TR) 20-ISL99390FRZ-TR5935CT-ND - Cut Tape (CT) 20-ISL99390FRZ-TR5935DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL99390FRZ-TR5935 |
Description | SMART POWER STAGE GEN2 (SPS) MOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters NMOS 39-QFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters | |
Interface | - | |
Load Type | Inductive | |
Technology | NMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 90A | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 16V | |
Voltage - Load | 3V ~ 16V | |
Operating Temperature | - | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerWFQFN | |
Supplier Device Package | 39-QFN (5x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.97000 | ¥69.97 |
10 | ¥64.39700 | ¥643.97 |
25 | ¥63.05520 | ¥1,576.38 |
50 | ¥62.83760 | ¥3,141.88 |
100 | ¥56.38350 | ¥5,638.35 |
250 | ¥54.67948 | ¥13,669.87 |
500 | ¥51.99634 | ¥25,998.17 |
1,000 | ¥50.18336 | ¥50,183.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥46.48485 | ¥139,454.55 |