ISL95808HRZ-T | |
---|---|
DigiKey Part Number | 20-ISL95808HRZ-TTR-ND - Tape & Reel (TR) 20-ISL95808HRZ-TCT-ND - Cut Tape (CT) 20-ISL95808HRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL95808HRZ-T |
Description | IC GATE DRVR HALF-BRIDGE 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 33 V | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Operating Temperature | -10°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.27300 | ¥222.73 |
25 | ¥21.05920 | ¥526.48 |
100 | ¥18.25040 | ¥1,825.04 |
250 | ¥17.31424 | ¥4,328.56 |
500 | ¥15.53598 | ¥7,767.99 |
1,000 | ¥13.10259 | ¥13,102.59 |
2,500 | ¥12.44745 | ¥31,118.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥11.97950 | ¥71,877.00 |