ISL6208BIRZ-T | |
---|---|
DigiKey Part Number | ISL6208BIRZ-TTR-ND - Tape & Reel (TR) ISL6208BIRZ-TCT-ND - Cut Tape (CT) ISL6208BIRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL6208BIRZ-T |
Description | IC GATE DRVR HALF-BRIDGE 8DFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6208BIRZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.5V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 33 V | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥8.08461 | ¥48,507.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.47700 | ¥164.77 |
25 | ¥15.54600 | ¥388.65 |
100 | ¥13.24650 | ¥1,324.65 |
250 | ¥12.43784 | ¥3,109.46 |
500 | ¥10.88308 | ¥5,441.54 |
1,000 | ¥9.01749 | ¥9,017.49 |
2,500 | ¥8.39554 | ¥20,988.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.47700 | ¥164.77 |
25 | ¥15.54600 | ¥388.65 |
100 | ¥13.24650 | ¥1,324.65 |
250 | ¥12.43784 | ¥3,109.46 |
500 | ¥10.88308 | ¥5,441.54 |