HIP1020CKZ-T | |
---|---|
DigiKey Part Number | HIP1020CKZ-TTR-ND - Tape & Reel (TR) HIP1020CKZ-TCT-ND - Cut Tape (CT) HIP1020CKZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIP1020CKZ-T |
Description | IC HOT PLUG CTRLR GP SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hot Plug Controller 3 Channel General Purpose 5-SOT |
Datasheet | Datasheet |
EDA/CAD Models | HIP1020CKZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Plug Controller | |
Number of Channels | 3 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | - | |
Programmable Features | - | |
Voltage - Supply | 5V, 12V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SOT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥23.57000 | ¥235.70 |
25 | ¥20.43200 | ¥510.80 |
100 | ¥16.91160 | ¥1,691.16 |
250 | ¥15.20072 | ¥3,800.18 |
500 | ¥14.15698 | ¥7,078.49 |
1,000 | ¥13.28980 | ¥13,289.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.20675 | ¥36,620.25 |
6,000 | ¥11.69855 | ¥70,191.30 |