TDA21490AUMA1 | |
---|---|
DigiKey Part Number | 448-TDA21490AUMA1TR-ND - Tape & Reel (TR) 448-TDA21490AUMA1CT-ND - Cut Tape (CT) 448-TDA21490AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA21490AUMA1 |
Description | IFX POWERSTAGE/DRIVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Driver PG-IQFN-39-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Supply | 4.25V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerVFQFN | |
Supplier Device Package | PG-IQFN-39-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.86000 | ¥51.86 |
10 | ¥46.59300 | ¥465.93 |
25 | ¥44.04440 | ¥1,101.11 |
100 | ¥38.17300 | ¥3,817.30 |
250 | ¥36.21492 | ¥9,053.73 |
500 | ¥32.49562 | ¥16,247.81 |
1,000 | ¥27.40601 | ¥27,406.01 |
2,500 | ¥26.03571 | ¥65,089.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥25.05692 | ¥125,284.60 |