SI5340B-D-GM | |
---|---|
DigiKey Part Number | SI5340B-D-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5340B-D-GM |
Description | IC JITTER ATTENUATOR/MULTIPLEXER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC 350MHz 1 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI5340B-D-GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.55000 | ¥162.55 |
10 | ¥149.96000 | ¥1,499.60 |
25 | ¥143.21840 | ¥3,580.46 |
80 | ¥128.05350 | ¥10,244.28 |
260 | ¥122.15619 | ¥31,760.61 |
520 | ¥116.25904 | ¥60,454.70 |