IR38062MTRPBF | |
---|---|
DigiKey Part Number | IR38062MTRPBFTR-ND - Tape & Reel (TR) IR38062MTRPBFCT-ND - Cut Tape (CT) IR38062MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR38062MTRPBF |
Description | IC REG BUCK ADJ 15A 34PQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 34-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR38062MTRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.38V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-IQFN-34-900 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.56000 | ¥53.56 |
10 | ¥48.36300 | ¥483.63 |
25 | ¥46.11720 | ¥1,152.93 |
100 | ¥40.04240 | ¥4,004.24 |
250 | ¥38.24324 | ¥9,560.81 |
500 | ¥34.86858 | ¥17,434.29 |
1,000 | ¥30.36949 | ¥30,369.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥29.24470 | ¥116,978.80 |