MP2149GJ-P | |
---|---|
DigiKey Part Number | 1589-1086-2-ND - Tape & Reel (TR) 1589-1086-1-ND - Cut Tape (CT) 1589-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2149GJ-P |
Description | IC REG BUCK ADJ 1A DL TSOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.608V 2 Output 1A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥17.75100 | ¥177.51 |
25 | ¥16.74400 | ¥418.60 |
100 | ¥14.26500 | ¥1,426.50 |
250 | ¥13.39452 | ¥3,348.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.72012 | ¥5,860.06 |
1,000 | ¥9.71102 | ¥9,711.02 |
2,500 | ¥9.04128 | ¥22,603.20 |
5,000 | ¥8.70644 | ¥43,532.20 |