MP2269GD-P | |
---|---|
DigiKey Part Number | 1589-MP2269GD-PTR-ND - Tape & Reel (TR) 1589-MP2269GD-PCT-ND - Cut Tape (CT) 1589-MP2269GD-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2269GD-P |
Description | IC REG BUCK PROG 1A 15QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1 Output 1A 15-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-QFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.09100 | ¥210.91 |
25 | ¥19.90040 | ¥497.51 |
100 | ¥16.95490 | ¥1,695.49 |
250 | ¥15.92044 | ¥3,980.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.93040 | ¥6,965.20 |
1,000 | ¥11.54233 | ¥11,542.33 |
2,500 | ¥10.74630 | ¥26,865.75 |
5,000 | ¥10.34829 | ¥51,741.45 |