MP2269GD-Z | |
---|---|
DigiKey Part Number | 1589-MP2269GD-ZTR-ND - Tape & Reel (TR) 1589-MP2269GD-ZCT-ND - Cut Tape (CT) 1589-MP2269GD-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2269GD-Z |
Description | IC REG BUCK PROG 1A 15QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1 Output 1A 15-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-QFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥17.79900 | ¥177.99 |
25 | ¥16.79080 | ¥419.77 |
100 | ¥14.30640 | ¥1,430.64 |
250 | ¥13.43288 | ¥3,358.22 |
500 | ¥11.75382 | ¥5,876.91 |
1,000 | ¥9.73880 | ¥9,738.80 |
2,500 | ¥9.06720 | ¥22,668.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.73137 | ¥43,656.85 |