72mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,156 In Stock | 1 : ¥9.86000 Cut Tape (CT) 3,000 : ¥3.31171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | Diffused | 72mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2.9V | 5mA | 140° | Surface Mount | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.30mm | ||
5,565 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.49371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Clear | Clear | 72mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 3V | 5mA | 120° | Surface Mount | 468nm | 470nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.60mm | |||
22,865 In Stock | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.74186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | - | - | 72mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.5V | 5mA | - | Surface Mount | 470nm | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
4,191 In Stock | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥1.17589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 72mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V | 20mA | 110° | Surface Mount, Right Angle | 592nm | 593nm | - | 1204 (3210 Metric) | 1204 | 3.20mm L x 1.00mm W | 1.00mm |