LM139DT | |
---|---|
DigiKey Part Number | 497-6987-2-ND - Tape & Reel (TR) 497-6987-1-ND - Cut Tape (CT) 497-6987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM139DT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM139DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.21900 | ¥132.19 |
25 | ¥12.47240 | ¥311.81 |
100 | ¥10.62770 | ¥1,062.77 |
250 | ¥9.97896 | ¥2,494.74 |
500 | ¥8.73138 | ¥4,365.69 |
1,000 | ¥7.23464 | ¥7,234.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.73569 | ¥16,839.22 |
5,000 | ¥6.48622 | ¥32,431.10 |
12,500 | ¥6.23676 | ¥77,959.50 |