MSR320R

DigiKey Part Number
458-1087-ND
Manufacturer
Manufacturer Product Number
MSR320R
Description
BUZZER PIEZO 23MM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 3 ~ 16mA 3.5kHz 73dB @ 3V, 30cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
MSR320R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
3 ~ 20V
Frequency
3.5kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
73dB @ 3V, 30cm
Current - Supply
3 ~ 16mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.906" Dia (23.00mm)
Height - Seated (Max)
0.421" (10.70mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.33000¥67.33
10¥55.39400¥553.94
25¥50.99360¥1,274.84
50¥47.81260¥2,390.63
100¥44.75640¥4,475.64
250¥42.98012¥10,745.03
500¥41.38818¥20,694.09
Manufacturers Standard Package