STPS3L60U | |
---|---|
DigiKey Part Number | 497-6584-2-ND - Tape & Reel (TR) 497-6584-1-ND - Cut Tape (CT) 497-6584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3L60U |
Description | DIODE SCHOTTKY 60V 3A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L60U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.20200 | ¥32.02 |
100 | ¥1.92110 | ¥192.11 |
500 | ¥1.77858 | ¥889.29 |
1,000 | ¥1.20947 | ¥1,209.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.11341 | ¥2,783.53 |
5,000 | ¥1.06718 | ¥5,335.90 |
12,500 | ¥0.96045 | ¥12,005.62 |
25,000 | ¥0.94622 | ¥23,655.50 |
62,500 | ¥0.88931 | ¥55,581.88 |