STEVAL-ILL065V1 | |
---|---|
DigiKey Part Number | 497-15185-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL065V1 |
Description | EVAL BD 3A LED DVR LED5000 BB+ |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED5000 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 3A | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 5.5V ~ 48V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LED5000 | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Box: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥348.92000 | ¥348.92 |