LED5000PHR | |
---|---|
DigiKey Part Number | 497-13609-2-ND - Tape & Reel (TR) 497-13609-1-ND - Cut Tape (CT) 497-13609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED5000PHR |
Description | IC LED DRIVER RGLTR PWM 3A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 3A 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | LED5000PHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | 850kHz | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥20.89600 | ¥208.96 |
25 | ¥19.75680 | ¥493.92 |
100 | ¥17.12320 | ¥1,712.32 |
250 | ¥16.24516 | ¥4,061.29 |
500 | ¥14.57686 | ¥7,288.43 |
1,000 | ¥12.29369 | ¥12,293.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.67904 | ¥29,197.60 |
5,000 | ¥11.23997 | ¥56,199.85 |