TUSB8042ARGCT | |
---|---|
DigiKey Part Number | 296-TUSB8042ARGTR-ND - Tape & Reel (TR) 296-TUSB8042ARGCT-ND - Cut Tape (CT) 296-TUSB8042ARGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8042ARGCT |
Description | USB TRANSCEIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8042ARGCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | I2C, SMBus | |
Standards | USB 3.1 | |
Voltage - Supply | 0.99V ~ 1.26V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.12000 | ¥86.12 |
10 | ¥77.77800 | ¥777.78 |
25 | ¥74.15800 | ¥1,853.95 |
100 | ¥64.38910 | ¥6,438.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥61.49544 | ¥15,373.86 |
500 | ¥56.06944 | ¥28,034.72 |
1,250 | ¥48.83459 | ¥61,043.24 |