SIT8008AI-71-18E-24.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008AI-71-18E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-71-18E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 3.8mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.81400 | ¥118.14 |
50 | ¥11.53640 | ¥576.82 |
100 | ¥9.88790 | ¥988.79 |
500 | ¥9.61318 | ¥4,806.59 |
1,000 | ¥8.10250 | ¥8,102.50 |
2,500 | ¥7.69052 | ¥19,226.30 |
5,000 | ¥7.41585 | ¥37,079.25 |
10,000 | ¥7.14118 | ¥71,411.80 |