DC1470A | |
---|---|
DigiKey Part Number | DC1470A-ND |
Manufacturer | |
Manufacturer Product Number | DC1470A |
Description | EVAL BOARD LED DRIVER LT3743 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3743 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 20A | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 4.5V | |
Features | Dimmable | |
Voltage - Input | 6V ~ 36V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT3743 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,415.73000 | ¥2,415.73 |