COM-13716 | |
---|---|
DigiKey Part Number | 1568-1374-ND |
Manufacturer | |
Manufacturer Product Number | COM-13716 |
Description | FEMTOBUCK LED DRIVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AL8805 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 6V ~ 36V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AL8805 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.48000 | ¥73.48 |