1762 | |
---|---|
DigiKey Part Number | 1528-1453-ND |
Manufacturer | |
Manufacturer Product Number | 1762 |
Description | 5050 LED BREAKOUT PCB - 10 PACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to Plated Through Hole Board | |
Package Accepted | 5050 LED | |
Number of Positions | 6 | |
Pitch | - | |
Board Thickness | 0.031" (0.79mm) 1/32" | |
Material | - | |
Size / Dimension | 0.512" L x 0.315" W (13.00mm x 8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |