1230 | |
---|---|
DigiKey Part Number | 1528-1072-ND |
Manufacturer | |
Manufacturer Product Number | 1230 |
Description | SMT ADAPTERS 13 PACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOT-23, SOT-89, SOT-223, TO-252 | |
Number of Positions | 6 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.400" L x 0.300" W (10.16mm x 7.62mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |