DIP-ADAPTER-EVM | |
---|---|
DigiKey Part Number | 296-35646-ND |
Manufacturer | |
Manufacturer Product Number | DIP-ADAPTER-EVM |
Description | MODULE EVAL DIP ADAPTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Proto Board Type | SMD to Plated Through Hole | |
Package Accepted | MSOP, SC70, SOIC, SOT23, SOT563, TSSOP | |
Number of Positions | 6 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.52000 | ¥98.52 |