RACD04-350 | |
---|---|
DigiKey Part Number | 945-2933-ND |
Manufacturer | |
Manufacturer Product Number | RACD04-350 |
Description | LED DRIVER CC AC/DC 3-12V 350MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350mA 3 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD04-350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 3 ~ 12V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, SCP | |
Ratings | IP65 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 77% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | |
Approval Agency | CB, CE, cETLus, ENEC | |
Mounting Type | Chassis Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.81000 | ¥56.81 |
5 | ¥54.84200 | ¥274.21 |
10 | ¥52.37900 | ¥523.79 |
25 | ¥50.81880 | ¥1,270.47 |
50 | ¥50.07980 | ¥2,503.99 |
100 | ¥48.60200 | ¥4,860.20 |
250 | ¥45.40056 | ¥11,350.14 |