RACD03-500 | |
---|---|
DigiKey Part Number | 945-1665-ND |
Manufacturer | |
Manufacturer Product Number | RACD03-500 |
Description | LED DRVR CC/CV AC/DC 3-9.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500mA 3 ~ 9.5V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD03-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 3 ~ 9.5V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 71% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.05" L x 1.17" W x 0.91" H (52.1mm x 29.6mm x 23.1mm) | |
Approval Agency | CE, cURus, EAC, ENEC | |
Mounting Type | Chassis Mount | |
Weight | 0.99 lb (449.06 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.32000 | ¥106.32 |
5 | ¥100.98000 | ¥504.90 |
10 | ¥95.66900 | ¥956.69 |
25 | ¥93.01400 | ¥2,325.35 |
50 | ¥86.37040 | ¥4,318.52 |
100 | ¥82.38460 | ¥8,238.46 |
250 | ¥79.72672 | ¥19,931.68 |
500 | ¥73.08270 | ¥36,541.35 |