RACD07-500 | |
---|---|
DigiKey Part Number | 945-2114-ND |
Manufacturer | |
Manufacturer Product Number | RACD07-500 |
Description | LED DRIVER CC AC/DC 5-14.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500mA 5 ~ 14.5V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD07-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 5 ~ 14.5V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 7 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -20°C ~ 40°C | |
Efficiency | 70% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm) | |
Approval Agency | CE, cULus, LVD | |
Mounting Type | Chassis Mount | |
Weight | 0.163 lb (73.94 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.66000 | ¥133.66 |
5 | ¥126.99000 | ¥634.95 |
10 | ¥120.29800 | ¥1,202.98 |
25 | ¥116.95680 | ¥2,923.92 |
50 | ¥108.60260 | ¥5,430.13 |
100 | ¥103.59050 | ¥10,359.05 |
250 | ¥100.24892 | ¥25,062.23 |
500 | ¥91.89496 | ¥45,947.48 |