LDD-350LW | |
---|---|
DigiKey Part Number | 1866-3110-ND |
Manufacturer | |
Manufacturer Product Number | LDD-350LW |
Description | LED DRIVER CC BUCK 2-30V 350MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350mA 2 ~ 30V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 30V | |
Current - Output (Max) | 350mA | |
Dimming | PWM | |
Features | Remote On/Off, OTP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
5 | ¥46.96000 | ¥234.80 |
10 | ¥45.63800 | ¥456.38 |