500-0771-01 | |
---|---|
DigiKey Part Number | 500-0771-01-ND |
Manufacturer | |
Manufacturer Product Number | 500-0771-01 |
Description | THERMAL IMAGE SENSOR 160HX120V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Lepton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 160 x 120 | |
Frames per Second | 8.7 | |
Shutter | Integral | |
Lens Mount | - | |
Sensor | - | |
Type | - | |
Interface | SPI | |
Pixel Size | 12µm x 12µm | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,394.20000 | ¥1,394.20 |